ESD Suppressors
AQ15C-01FTG
ESD Suppressor TVS Bi-Dir 15V Automotive AEC-Q101 2-Pin SOD-323 T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
15
Minimum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
31@8/20us
Maximum Peak Pulse Current (A)
12@8/20us
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
450@8/20us
Capacitance Value (pF)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.4(Max) mm
Package Length
1.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2

