ESD Suppressors
AQ12-02HTG
ESD Suppressor TVS Bi-Dir 12V 3-Pin SOT-23 T/R Automotive AEC-Q101
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Minimum Breakdown Voltage (V)
13.3
Maximum Clamping Voltage (V)
22.5
Maximum Peak Pulse Current (A)
20
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Capacitance Value (pF)
135
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.01(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

