Arrow Electronic Components Online
APXS160ARA390ME61G|UCC|simage
APXS160ARA390ME61G|UCC|limage
Capacitor Aluminum Polymer

APXS160ARA390ME61G

Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.8mm) SMD 20000h 105°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    39uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • IL (uA)
    124.8@2Min
  • Lifetime (h)
    20000
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Size (mm)
    5 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    5
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources