Capacitor Aluminum Polymer
APXS100ARA151MH70G
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.7mm) SMD 0.03 Ohm 2.76A 20000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Super Low
IR (mA)
2.76
IL (uA)
300@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.7

