Capacitor Aluminum Polymer
APXK160ARA101MF611
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.024 Ohm 2.49A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
100uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.024
Equivalent Series Resistance Type
Super Low
IR (mA)
2.49
IL (uA)
320@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.3
Product Height (mm)
5.8

