Capacitor Aluminum Polymer
APXH100ARA331MJ80G
Cap Aluminum Polymer 330uF 10VDC 20%( 10 X 7.7mm) SMD 0.03 Ohm 3.7A 1000h 125°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.03
Equivalent Series Resistance Type
Super Low
IR (mA)
3.7
IL (uA)
660@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
7.7

