Arrow Electronic Components Online
APXG250ARA560MF61G|UCC|simage
APXG250ARA560MF61G|UCC|limage
Capacitor Aluminum Polymer

APXG250ARA560MF61G

Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.03 Ohm 2.8A 15000h 105°C T/R

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    56uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.03
  • IR (mA)
    2.8
  • IL (uA)
    280@2Min
  • Lifetime (h)
    15000
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Size (mm)
    6.3 X 5.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources