Capacitor Aluminum Polymer
APXG200ARA121MF61G
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.8mm) SMD 0.025 Ohm 3.2A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
No
Type
Polymer
Capacitance Value
120uF
Tolerance
20%
Voltage
20VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Super Low
IR (mA)
3.2
IL (uA)
480@2Min
Lifetime (h)
15000
Polarity
Polar
Special Features
High Ripple Current
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8

