Capacitor Aluminum Polymer
APXE6R3ARA331MF61G
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.8mm) SMD 0.017 Ohm 3.39A 2000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.017
Equivalent Series Resistance Type
Super Low
IR (mA)
3.39
IL (uA)
700@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
5.8
Order Quantity

