Capacitor Aluminum Polymer
APXE160ARA151MH80G
Cap Aluminum Polymer 150uF 16VDC 20%( 8 X 7.7mm) SMD 0.022 Ohm 3.15A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
150uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.022
Equivalent Series Resistance Type
Super Low
IR (mA)
3.15
IL (uA)
480@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
7.7

