Capacitor Aluminum Polymer
APXC6R3ARA221MH70G
Cap Aluminum Polymer 220uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3.3A 1000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Super Low
IR (mA)
3.3
Lifetime (h)
1000
Polarity
Polar
Special Features
High Heat Resistance|Super Low ESR and Impedance
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.7
We don't have prices now, please check later.
Order Quantity

