Capacitor Aluminum Polymer
APXA6R3ARA391MHC0G
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 12mm) SMD 0.012 Ohm 4.77A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
390uF
Tolerance
20%
Voltage
6.3VDC
ESR (Ohm)
0.012
Equivalent Series Resistance Type
Super Low
IR (mA)
4.77
IL (uA)
491@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
12
Order Quantity

