Capacitor Aluminum Polymer
APXA250ARA220MH70G
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 6.7mm) SMD 0.05 Ohm 1.8A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A999c.
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
22uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.05
Equivalent Series Resistance Type
Super Low
IR (mA)
1.8
IL (uA)
275@2Min
Lifetime (h)
15000
Polarity
Polar
Special Features
High Heat Resistance|Solvent Resistant
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 6.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
6.7
Order Quantity

