Capacitor Aluminum Polymer
APXA100ARA271MJ80G
Cap Aluminum Polymer 270uF 10VDC 20%( 10 X 7.7mm) SMD 0.024 Ohm 3.77A 15000h 105°C T/R
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
270uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.024
Equivalent Series Resistance Type
Super Low
IR (mA)
3.77
IL (uA)
540@2Min
Lifetime (h)
15000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 7.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
7.7
Order Quantity

