Arrow Electronic Components Online
APX810S0040SA7|DIODEZTX|simage
APX810S0040SA7|DIODEZTX|limage
Supervisory Circuits

APX810S00-40SA-7

Processor Supervisor 4V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    3.3
  • Output Driver
    Active High/Push-Pull
  • Minimum Reset Threshold Voltage (V)
    3.94
  • Typical Reset Threshold Voltage (V)
    4
  • Maximum Reset Threshold Voltage (V)
    4.05
  • Monitored Voltage (V)
    2.5|3|5|3.3
  • Minimum Operating Supply Voltage (V)
    1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    16
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Voltage Detector
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources