Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Reverse Mount
Intensity
230mcd
Dominant Wavelength (nm)
630
Peak Wavelength (nm)
645
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Hyper Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
1.6
Package Length
3.2
PCB changed
2
Supplier Package
Chip LED
Pin Count
2
Lead Shape
No Lead

