IGBT Modules
APTGL90H120T3G
Trans IGBT Module N-CH 1200V 110A 385W 20-Pin Case SP-3 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.65
Automotive
No
PPAP
No
Channel Type
N
Configuration
Quad
Typical Collector-Emitter Saturation Voltage (V)
1.85
Maximum Collector-Emitter Voltage (V)
1200
Maximum Power Dissipation (mW)
385
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
110
Maximum Gate Emitter Leakage Current (uA)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Screw
Package Height
11.5
Package Width
40.8
Package Length
73.4
PCB changed
20
Supplier Package
Case SP-3
Pin Count
20
Order Quantity

