You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Green/Red/Yellow
Number of LEDs
3
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
50mcd, 250mcd, 120mcd
Dominant Wavelength (nm)
570/630/590
Peak Wavelength (nm)
574/645/590
Viewing Angle (°)
130
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2.2
Maximum Junction Temperature (°C)
115
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Capacitance Value (pF)
15/35/20
Supplier Color
Green/Red/Yellow
Special Color
Green/Hyper Red/Super Bright Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

