Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Dual Series
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
20
Peak Non-Repetitive Forward Surge Current (A)
320
Maximum Forward Voltage (V)
4@30A
Peak Reverse Current (uA)
250
Peak Reverse Recovery Time (ns)
24(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
21.46(Max)
Package Width
5.31(Max)
Package Length
16.26(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
2
Lead Shape
Through Hole
Order Quantity

