Arrow Electronic Components Online
APT30D40BCTG|MICROCHP|simage
APT30D40BCTG|MICROCHP|limage
Rectifiers

APT30D40BCTG

Diode Switching 400V 30A 3-Pin(3+Tab) TO-247 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    400
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    320
  • Maximum Forward Voltage (V)
    1.5
  • Peak Reverse Current (uA)
    250
  • Peak Reverse Recovery Time (ns)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources