Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
No
PPAP
No
Channel Type
N
Configuration
Single Dual Emitter
Maximum Collector-Emitter Voltage (V)
600
Maximum Power Dissipation (mW)
682
Maximum Gate Emitter Voltage (V)
±20
Maximum Continuous DC Collector Current (A)
283
Maximum Gate Emitter Leakage Current (uA)
0.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tube
Mounting
Screw
Package Height
9.6(Max)
Package Width
25.04(Max)
Package Length
38.2(Max)
PCB changed
4
Standard Package Name
SOT
Supplier Package
SOT-227
Pin Count
4
Order Quantity

