Arrow Electronic Components Online
APT18M100B|MICROCHP|simage
APT18M100B|MICROCHP|limage
MOSFETs

APT18M100B

Trans MOSFET N-CH Si 1KV 18A 3-Pin(3+Tab) TO-247 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1000
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    18
  • Maximum Drain-Source Resistance (mOhm)
    700@10V
  • Typical Gate Charge @ Vgs (nC)
    150@10V
  • Typical Gate Charge @ 10V (nC)
    150
  • Typical Input Capacitance @ Vds (pF)
    4845@25V
  • Maximum Power Dissipation (mW)
    625000
  • Typical Fall Time (ns)
    19
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    75
  • Typical Turn-On Delay Time (ns)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.46(Max)
  • Package Width
    5.31(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources