Capacitor Aluminum Polymer
APSF2R0ELL102MF08S
Cap Aluminum Polymer 1000uF 2VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.005 Ohm 5.9A 20000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
1000uF
Tolerance
20%
Voltage
2VDC
ESR (Ohm)
0.005
Equivalent Series Resistance Type
Super Low
IR (mA)
5.9
IL (uA)
500@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
2.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
6.3 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
6.3
Product Height (mm)
8

