Capacitor Aluminum Polymer
APSF160ETD331MH08S
Cap Aluminum Polymer 330uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.013 Ohm 4.7A 20000h 105°C Ammo
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
330uF
Tolerance
20%
Voltage
16VDC
ESR (Ohm)
0.013
Equivalent Series Resistance Type
Super Low
IR (mA)
4.7
IL (uA)
1050@2Min
Lifetime (h)
20000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Lead Diameter (mm)
0.6
Product Diameter (mm)
8
Product Height (mm)
8
Order Quantity

