Arrow Electronic Components Online
APSF160ELL471MJB5S|UCC|simage
APSF160ELL471MJB5S|UCC|limage
Capacitor Aluminum Polymer

APSF160ELL471MJB5S

Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 11.5mm) Radial 5mm 0.01 Ohm 6.1A 20000h 105°C Bulk

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.01
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    6.1
  • IL (uA)
    1500@2Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    10 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    10
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources