Arrow Electronic Components Online
APSC160ETD271MHB5S|UCC|simage
APSC160ETD271MHB5S|UCC|limage
Capacitor Aluminum Polymer

APSC160ETD271MHB5S

Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.011 Ohm 5.08A 15000h 105°C Ammo

CHEMI-CON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A999c.
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.011
  • Equivalent Series Resistance Type
    Super Low
  • IR (mA)
    5.08
  • IL (uA)
    864@2Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 11.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources