Capacitor Aluminum Polymer
APSA4R0ELL561MHB5S
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.58A 15000h 105°C Bulk
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
560uF
Tolerance
20%
Voltage
4VDC
ESR (Ohm)
0.007
Equivalent Series Resistance Type
Super Low
IR (mA)
5.58
IL (uA)
448@2Min
Lifetime (h)
15000
Polarity
Polar
Special Features
High Ripple Current|High Temperature Resistance|Super Low ESR and Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
3.5
Number of Terminals
2
Wire Form
Long Lead
Size (mm)
8 X 11.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.8
Product Diameter (mm)
8
Product Height (mm)
11.5
We don't have prices now, please check later.
Order Quantity

