Hall Effect Sensors
APS13291KLHALT
Hall Effect Sensor 60mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-80
Typical Magnetic Sensor Hysteresis (Gs)
100
Maximum Magnetic Sensor Operating Point (Gs)
80
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
60
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

