Hall Effect Sensors
APS12626LLHALT-AAP
Hall Effect Sensor 5mA Latch 3.3V/5V 5-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-41
Typical Magnetic Sensor Hysteresis (Gs)
50
Maximum Magnetic Sensor Operating Point (Gs)
41
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
5(Typ)
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
4500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
5
Lead Shape
Gull-wing

