Hall Effect Sensors
APS12230LUAA
Hall Effect Sensor 60mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bag Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-180
Typical Magnetic Sensor Hysteresis (Gs)
300
Maximum Magnetic Sensor Operating Point (Gs)
180
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
60
Minimum Operating Supply Voltage (V)
2.8
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Bag
Mounting
Through Hole
Package Height
3.02
Package Width
1.52
Package Length
4.09
PCB changed
3
Standard Package Name
SIP
Supplier Package
Ultra Mini-SIP
Pin Count
3

