Hall Effect Sensors
APS11760LLHALT-0PL
Hall Effect Sensor 40mA Omnipolar 5V/9V/12V/15V/18V 3-Pin SOT-23W T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-50
Typical Magnetic Sensor Hysteresis (Gs)
17.5
Maximum Magnetic Sensor Operating Point (Gs)
70
Typical Output Fall Time (us)
0.1
Maximum Output Current (mA)
40
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
18|15|12|9|5
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (uA)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23W
Pin Count
3
Lead Shape
Gull-wing

