Arrow Electronic Components Online
APS11060LLHALX0PL|ALLEGRO|simage
APS11060LLHALX0PL|ALLEGRO|limage
Hall Effect Sensors

APS11060LLHALX-0PL

Hall Effect Sensor 40mA Omnipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetic Type
    Omnipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    5
  • Typical Magnetic Sensor Hysteresis (Gs)
    15
  • Maximum Magnetic Sensor Operating Point (Gs)
    70
  • Typical Output Fall Time (us)
    0.1
  • Maximum Output Current (mA)
    40
  • Minimum Operating Supply Voltage (V)
    3.3
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18
  • Maximum Operating Supply Voltage (V)
    24
  • Maximum Supply Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.91
  • Package Length
    2.98
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23W
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources