Arrow Electronic Components Online
APPESRPCUC|MOLEX|simage
APPESRPCUC|MOLEX|originalImage
Network Interface Cards

APP-ESR-PCU-C

Network Interface Card 100Mbps Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Port Type
    D-Subminiature
  • Number of Ports
    2
  • Maximum Data Rate
    100Mbps
  • Wake-on-LAN
    No
  • Operating Systems
    Win 7|Win 8|Win Server 2003|Win Server 2008|Win Server 2012|Win Vista|Win XP
  • Security
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources