DC to DC Converter and Switching Regulator Chip
APM81815KNBJTR
Conv DC-DC 5V to 72V Synchronous Step Down Single-Out 3.3V/5V/5.35V/12V 1.5A 24-Pin QFN EP
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
Type
Synchronous Step Down
Output Type
Selectable
Maximum Switching Frequency (kHz)
2150, 400 to 2400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
3.3, 5, 5.35, 12
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
72
Operating Supply Voltage Range (V)
5 to 72
Typical Quiescent Current (uA)
28
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.11(Max)
Package Width
4
Package Length
4
PCB changed
24
Supplier Package
QFN EP
Pin Count
24
Order Quantity