Arrow Electronic Components Online
APL602LG|MICROCHP|simage
APL602LG|MICROCHP|limage
MOSFETs

APL602LG

Trans MOSFET N-CH 600V 49A 3-Pin(3+Tab) TO-264 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Continuous Drain Current (A)
    49
  • Maximum Drain-Source Resistance (mOhm)
    125@12V
  • Typical Input Capacitance @ Vds (pF)
    7485@25V
  • Maximum Power Dissipation (mW)
    730000
  • Typical Fall Time (ns)
    16
  • Typical Rise Time (ns)
    27
  • Typical Turn-Off Delay Time (ns)
    56
  • Typical Turn-On Delay Time (ns)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    26.49(Max)
  • Package Width
    5.21(Max)
  • Package Length
    20.5(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-264
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources