Arrow Electronic Components Online
APHCM2012SURCKF01|KINGBRIT|limage
APHCM2012SURCKF01|KINGBRIT|simage
LEDs

APHCM2012SURCK-F01

LED Uni-Color Red 645nm 2-Pin Chip LED T/R

Kingbright
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    230mcd
  • Dominant Wavelength (nm)
    630
  • Peak Wavelength (nm)
    645
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Max)
  • Typical Forward Voltage (V)
    1.95
  • Maximum Junction Temperature (°C)
    115
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Capacitance Value (pF)
    115
  • Temperature Coefficient of Voltage (mV/°C)
    -1.9
  • Supplier Color
    Hyper Red
  • Special Color
    Hyper Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Chip LED
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources