Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Blue/Green
Number of LEDs
2
LED Material
InGaN/AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
80mcd|50mcd
Dominant Wavelength (nm)
465/570
Peak Wavelength (nm)
460/574
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
4/2.5
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
120/75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.15
Package Width
2
Package Length
1.25
PCB changed
4
Supplier Package
Chip LED
Pin Count
4

