Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow Fluorescent
Mounting Orientation
Top Mount
Typical Intensity
320mcd
Viewing Angle (°)
140
Maximum Forward Current (mA)
5
Maximum Forward Voltage (V)
3.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.31/y=0.31
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.2
Package Width
0.35
Package Length
0.65
PCB changed
2
Supplier Package
Chip LED
Pin Count
2