Arrow Electronic Components Online
APB4E01TZBE005|LTLFUWIC|simage
APB4E01TZBE005|LTLFUWIC|limage
Switch Push Button

APB4E01TZBE005

Switch Push Button N.O. SPST Extended Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug Tray

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Extended Dome
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.4@32VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    1000000
  • Mechanical Life (Cycles)
    1000000
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    4
  • Terminal Pitch (mm)
    5.65
  • Illumination Color
    Super White
  • Seal Location
    Actuator/Panel/Terminals
  • Seal Description
    Silicone Rubber/N/A/Epoxy
  • IP Rating
    IP67
  • Base Material
    Polybutylene Terephthalate
  • Housing Material
    Polybutylene Terephthalate
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Thread Size
    M13
  • Product Length (mm)
    17.4
  • Product Depth (mm)
    17.4
  • Product Height (mm)
    27.95

Documentation and Resources

Datasheets
Design resources