Arrow Electronic Components Online
APB3227SURKCGKC|KINGBRIT|limage
APB3227SURKCGKC|KINGBRIT|simage
LEDs

APB3227SURKCGKC

LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R

Kingbright
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    55mcd, 250mcd
  • Dominant Wavelength (nm)
    570/630
  • Peak Wavelength (nm)
    574/645
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Hyper Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3.2
  • Package Length
    2.7
  • PCB changed
    4
  • Supplier Package
    Chip LED
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources