You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.80
Automotive
Yes
PPAP
Unknown
Type
Passive Patch
Polarization Type
RHCP
Minimum Frequency (MHz)
1574.397
Center Frequency (MHz)
1575.42
Maximum Frequency (MHz)
1576.443
Maximum VSWR
1.5
Impedance (Ohm)
50
Termination
SMA
Packaging
Tray
Mounting
Adhesive
Package Height
8.3(Max)
Package Width
25
Package Length
25
Family/Series
APAE1575R
ROHS Version
2011/65/EU, 2015/863
Order Quantity

