Field Programmable Gate Arrays - FPGAs
APA600-FG484I
FPGA ProASICPLUSFamily 600KGates 180MHz 2.5V 484-Pin FBGA Tray
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991.d
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
ProASICPLUS
Process Technology
0.22um
User I/Os
370
Number of Inter Dielectric Layers
4
Number of Registers
21504
Operating Supply Voltage (V)
2.5
Device System Gates
600000
Program Memory Type
Flash
Embedded Memory (Kbit)
126
Total Number of Block RAM Memories
56
Device Logic Gates
600000
Number of Global Clocks
4
Device Number of DLLs/PLLs
2
Maximum Supply Current (mA)
25
JTAG Support
Yes
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
180
In-System Programmability
Yes
Speed Grade
STD
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
I/O Voltage (V)
2.5, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1.73
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball
Family/Series
APA600
ROHS Version
2011/65/EU, 2015/863
MSL
3
Order Quantity

