Field Programmable Gate Arrays - FPGAs
APA300-FGG144
FPGA ProASICPLUSFamily 300KGates 180MHz 2.5V 144-Pin FBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
ProASICPLUS
Process Technology
0.22um
User I/Os
100
Number of Inter Dielectric Layers
4
Number of Registers
8192
Operating Supply Voltage (V)
2.5
Device System Gates
300000
Program Memory Type
Flash
Embedded Memory (Kbit)
72
Total Number of Block RAM
32
Device Logic Gates
300000
Number of Global Clocks
4
Device Number of DLLs/PLLs
2
Maximum Supply Current (mA)
25
JTAG Support
Yes
PCIe
1
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
180
In-System Programmability
Yes
Speed Grade
STD
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
2.7
I/O Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
ProASIC
Mounting
Surface Mount
Package Height
1.05 mm
Package Width
13 mm
Package Length
13 mm
PCB changed
144
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
144
Lead Shape
Ball

