Arrow Electronic Components Online
APA300BG456I|MICROCHP|simage
APA300BG456I|MICROCHP|limage
Field Programmable Gate Arrays - FPGAs

APA300-BG456I

FPGA ProASICPLUSFamily 300KGates 180MHz 2.5V 456-Pin PBGA Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ProASICPLUS
  • Process Technology
    0.22um
  • User I/Os
    290
  • Number of Inter Dielectric Layers
    4
  • Number of Registers
    8192
  • Operating Supply Voltage (V)
    2.5
  • Device System Gates
    300000
  • Program Memory Type
    Flash
  • Embedded Memory (Kbit)
    72
  • Total Number of Block RAM
    32
  • Device Logic Gates
    300000
  • Number of Global Clocks
    4
  • Device Number of DLLs/PLLs
    2
  • PCIe
    1
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    180
  • In-System Programmability
    Yes
  • Speed Grade
    STD
  • Minimum Operating Supply Voltage (V)
    2.3
  • Maximum Operating Supply Voltage (V)
    2.7
  • I/O Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    ProASIC
  • Mounting
    Surface Mount
  • Package Height
    1.73
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    456
  • Standard Package Name
    BGA
  • Supplier Package
    PBGA
  • Pin Count
    456
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources