Capacitor Aluminum Polymer
APA0608221M010R
Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 8mm) SMD 0.025 Ohm 2.5A 5000h 105°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.22.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
10VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Low
IR (mA)
2.5
IL (uA)
440@2Min
Lifetime (h)
5000
Polarity
Polar
Special Features
Low ESR
Construction
Aluminum Cylindrical Can
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Height (mm)
8
Order Quantity

