Arrow Electronic Components Online
APA308GM|SAMTEC|limage
APA308GM|SAMTEC|simage
Connector Socket

APA-308-G-M

Conn DIP Adapter PL 8 POS 2.54mm ST Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Adapter
  • Gender
    PL
  • Number of Contacts
    8
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    10.03
  • Product Height (mm)
    11.69
  • Mounting
    Through Hole
  • Family/Series
    APA
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    57
Order Quantity

Documentation and Resources

Datasheets
Design resources