Arrow Electronic Components Online
AP9101CK6ADTRG1|DIODEZTX|simage
AP9101CK6ADTRG1|DIODEZTX|limage
Battery Management ICs

AP9101CK6-ADTRG1

Battery Protection IC Li-Ion/Li-Pol 6-Pin SOT-26 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    AP9101CK6-ADTRG1
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Protection IC
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    0.0045
  • Minimum Operating Supply Voltage (V)
    1.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources