Resistor Fixed Single-Through Hole
AP851 4R7 J
Res 4.7 Ohm 5% 2.25/50W ±100ppm/°C Molded TO-220 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
4.7
Tolerance
5%
Maximum Voltage Rating (V)
420
Power Rating (W)
2.25|50
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.34
Termination Forming
Not Formed
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.67
Product Depth (mm)
3.44
Product Height (mm)
16.52
Lead Diameter (mm)
0.86
Lead Length (mm)
9.91
Seated Plane Height (mm)
20.58
Mounting
Through Hole

