Resistor Fixed Single-Through Hole
AP836 51R J
Res 51 Ohm 5% 2.5/35W ±100ppm/°C Molded TO-220 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
51
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
2.5|35
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.33
Termination Forming
Not Formed
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.41
Product Depth (mm)
4.82
Product Height (mm)
15
Lead Diameter (mm)
0.86
Lead Length (mm)
10.7
Seated Plane Height (mm)
19
Mounting
Through Hole
Order Quantity

