Resistor Fixed Single-Through Hole
AP836 33R J
Res 33 Ohm 5% 2.5/35W ±100ppm/°C Molded TO-220 RDL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
33
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
2.5|35
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 150
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Molded
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.33
Termination Forming
Not Formed
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.41
Product Depth (mm)
4.82
Product Height (mm)
15
Lead Diameter (mm)
0.86
Lead Length (mm)
10.7
Seated Plane Height (mm)
19
Mounting
Through Hole

